CXB1512-0000-000F0BN457E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.10700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.40040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.48390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.09490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.48390
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000F0BN457E

DigiKey Part Number
CXB1512-0000-000F0BN457E-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000F0BN457E
Description
LED COB XLAMP COOL WHT SQU 5700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
140 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5700K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F00N257FCree LED0CXA1512-0000-000F00N257F-NDkr.18.10700Parametric Equivalent
CXA1512-0000-000F0HN257FCree LED0CXA1512-0000-000F0HN257F-NDkr.19.40040Parametric Equivalent
CXB1512-0000-000F0BP257ECree LED0CXB1512-0000-000F0BP257E-NDkr.27.48390Parametric Equivalent
CXB1512-0000-000F0HN257ECree LED0CXB1512-0000-000F0HN257E-NDkr.22.09490Parametric Equivalent
CXB1512-0000-000F0HN457ECree LED0CXB1512-0000-000F0HN457E-NDkr.27.48390Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.22.09490kr.2,209.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.09490
Unit Price with VAT:kr.27.61863