CXB1310-0000-00PF0U0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.87.94850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.87.94850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.100.45100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.87.94850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.87.94850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.111.66010
Datasheet
Image for CXB1310-0000-00PF0U0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-00PF0U0A27H

DigiKey Part Number
90-CXB1310-0000-00PF0U0A27HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXB1310-0000-00PF0U0A27H
Description
LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 Pro9™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
16.5V
Series
Lumens/Watt @ Current - Test
126 lm/W
Packaging
Tape & Reel (TR)
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1456lm (Typ)
Lens Type
Flat
Current - Test
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1310-0000-00PF0U0A27GCree LED090-CXB1310-0000-00PF0U0A27GTR-NDkr.87.94850Parametric Equivalent
CXB1310-0000-00PF0U0A30GCree LED090-CXB1310-0000-00PF0U0A30GTR-NDkr.87.94850Parametric Equivalent
CXB1310-0000-00PF0U0A30HCree LED090-CXB1310-0000-00PF0U0A30HTR-NDkr.100.45100Parametric Equivalent
CXB1310-0000-00PF0U0A30QCree LED090-CXB1310-0000-00PF0U0A30QTR-NDkr.87.94850Parametric Equivalent
CXB1310-0000-00PF0U0A30UCree LED090-CXB1310-0000-00PF0U0A30UTR-NDkr.87.94850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.100.45100kr.10,045.10
200kr.91.35115kr.18,270.23
500kr.85.56058kr.42,780.29
Manufacturers Standard Package
Unit Price without VAT:kr.100.45100
Unit Price with VAT:kr.125.56375