Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-00PF0U0A27H | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-00PF0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-00PF0U0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.9V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 456lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1304-0000-000F0U0A27G | Cree LED | 0 | 90-CMB1304-0000-000F0U0A27G-ND | kr.9.80165 | Parametric Equivalent |
| CMB1304-0000-000F0U0A27H | Cree LED | 0 | 90-CMB1304-0000-000F0U0A27H-ND | kr.11.27188 | Parametric Equivalent |
| CMB1304-0000-000F0U0A30G | Cree LED | 382 | 90-CMB1304-0000-000F0U0A30G-ND | kr.12.68000 | Parametric Equivalent |
| CMB1304-0000-000F0U0A30H | Cree LED | 0 | 90-CMB1304-0000-000F0U0A30H-ND | kr.11.27188 | Parametric Equivalent |
| CMB1304-0000-000F0U0A30Q | Cree LED | 0 | 90-CMB1304-0000-000F0U0A30Q-ND | kr.10.87975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.17.02920 | kr.1,702.92 |
| Unit Price without VAT: | kr.17.02920 |
|---|---|
| Unit Price with VAT: | kr.21.28650 |




