CXB1304-0000-000C0BD250E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.73020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.16700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.51280
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.73020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.16130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.91580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.91580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.59810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.45470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.74800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.59810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.59810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.53820
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000C0BD250E

DigiKey Part Number
CXB1304-0000-000C0BD250E-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000C0BD250E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
530lm (510lm ~ 550lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00C450FCree LED0CXA1304-0000-000C00C450F-NDkr.8.88000Parametric Equivalent
CXA1304-0000-000C00C450HCree LED0CXA1304-0000-000C00C450H-NDkr.8.73020Parametric Equivalent
CXA1304-0000-000C00D250FCree LED0CXA1304-0000-000C00D250F-NDkr.16.16700Parametric Equivalent
CXA1304-0000-000C00D250HCree LED0CXA1304-0000-000C00D250H-NDkr.18.51280Parametric Equivalent
CXA1304-0000-000C0HC450FCree LED0CXA1304-0000-000C0HC450F-NDkr.8.73020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.11.74800kr.1,174.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.74800
Unit Price with VAT:kr.14.68500