CXA3070-0000-000NT0Y227H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.156.71210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.156.71210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.161.13110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.169.21460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.169.53790
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.178.05260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.194.97400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.161.13110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.169.21460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.186.67500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.212.11100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.222.56570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.237.54710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.186.67500
Datasheet
Image for CXA3070-0000-000NT0Y227H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000NT0Y227H

DigiKey Part Number
CXA3070-0000-000NT0Y227H-ND
Manufacturer
Manufacturer Product Number
CXA3070-0000-000NT0Y227H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36.2V
Series
Lumens/Watt @ Current - Test
97 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
6670lm (6430lm ~ 6910lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000N00Y227GCree LED0CXA3070-0000-000N00Y227G-NDkr.156.71210Parametric Equivalent
CXA3070-0000-000N00Y430GCree LED0CXA3070-0000-000N00Y430G-NDkr.156.71210Parametric Equivalent
CXA3070-0000-000NT0Y227FCree LED0CXA3070-0000-000NT0Y227F-NDkr.161.13110Parametric Equivalent
CXA3070-0000-000NT0Y227GCree LED0CXA3070-0000-000NT0Y227G-NDkr.169.21460Parametric Equivalent
CXA3070-0000-000NT0Y427FCree LED0CXA3070-0000-000NT0Y427F-NDkr.169.53790Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.186.67500kr.18,667.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.186.67500
Unit Price with VAT:kr.233.34375