CXA3050-0000-000N0YV430F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.115.21680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.121.14470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.135.47950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.103.79210
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.108.96560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.112.52230
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.121.14470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.135.47950
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N0YV430F

DigiKey Part Number
CXA3050-0000-000N0YV430F-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N0YV430F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
4703lm (4545lm ~ 4860lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0YV227FCree LED0CXA3050-0000-000N0YV227F-NDkr.115.21680Parametric Equivalent
CXA3050-0000-000N0YV227GCree LED0CXA3050-0000-000N0YV227G-NDkr.121.14470Parametric Equivalent
CXA3050-0000-000N0YV227HCree LED0CXA3050-0000-000N0YV227H-NDkr.135.47950Parametric Equivalent
CXA3050-0000-000N0YV230FCree LED0CXA3050-0000-000N0YV230F-NDkr.103.79210Parametric Equivalent
CXA3050-0000-000N0YV230GCree LED0CXA3050-0000-000N0YV230G-NDkr.108.96560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.115.21680kr.11,521.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.115.21680
Unit Price with VAT:kr.144.02100