CXA3050-0000-000N0YU40E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.92.25970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.92.25970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.95.27750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.109.50450
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N0YU40E7

DigiKey Part Number
CXA3050-0000-000N0YU40E7-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N0YU40E7
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
79 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
4093lm (3955lm ~ 4230lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0YU20E8Cree LED0CXA3050-0000-000N0YU20E8-NDkr.92.25970Parametric Equivalent
CXA3050-0000-000N0YU40E8Cree LED0CXA3050-0000-000N0YU40E8-NDkr.92.25970Parametric Equivalent
CXA3050-0000-000N0YV20E7Cree LED0CXA3050-0000-000N0YV20E7-NDkr.95.27750Parametric Equivalent
CXA3050-0000-000N0YV20E8Cree LED0CXA3050-0000-000N0YV20E8-NDkr.109.50450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.86.43960kr.8,643.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.43960
Unit Price with VAT:kr.108.04950