CXA3050-0000-000N00W20E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.63920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.63920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.02620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.91370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.91370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.33800
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N00W20E8

DigiKey Part Number
CXA3050-0000-000N00W20E8-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N00W20E8
Description
LED COB XLAMP WARM WHT SQ 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
97 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
2700K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
5043lm (4860lm ~ 5225lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N00V40E8Cree LED0CXA3050-0000-000N00V40E8-NDkr.13.63920Parametric Equivalent
CXA3050-0000-000N00W20E7Cree LED0CXA3050-0000-000N00W20E7-NDkr.13.63920Parametric Equivalent
CXA3050-0000-000N00W40E7Cree LED0CXA3050-0000-000N00W40E7-NDkr.15.02620Parametric Equivalent
CXA3050-0000-000N00W40E8Cree LED0CXA3050-0000-000N00W40E8-NDkr.13.91370Parametric Equivalent
CXA3050-0000-000N0YV40E7Cree LED0CXA3050-0000-000N0YV40E7-NDkr.13.91370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.112.09120kr.11,209.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.112.09120
Unit Price with VAT:kr.140.11400