Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N0YS430F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0YS430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0YS430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 75 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3060lm (2990lm ~ 3220lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0YS227F | Cree LED | 0 | CXA2540-0000-000N0YS227F-ND | kr.90.21190 | Parametric Equivalent |
| CXA2540-0000-000N0YS227H | Cree LED | 0 | CXA2540-0000-000N0YS227H-ND | kr.65.42250 | Parametric Equivalent |
| CXA2540-0000-000N0YS427F | Cree LED | 0 | CXA2540-0000-000N0YS427F-ND | kr.93.55300 | Parametric Equivalent |
| CXA2540-0000-000N0YS427H | Cree LED | 0 | CXA2540-0000-000N0YS427H-ND | kr.67.47030 | Parametric Equivalent |
| CXA2540-0000-000N0YS430H | Cree LED | 0 | CXA2540-0000-000N0YS430H-ND | kr.65.42250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.90.21190 | kr.9,021.19 |
| Unit Price without VAT: | kr.90.21190 |
|---|---|
| Unit Price with VAT: | kr.112.76488 |
















