CXA2530-0000-000N0YR430H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.82.12840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 116
Unit Price: kr.55.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.49.14770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.72.21260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.41.71090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.05200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 32
Unit Price: kr.96.62000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.47.31540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.112.95340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.112.95340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.112.95340
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2530-0000-000N0YR430H

DigiKey Part Number
CXA2530-0000-000N0YR430H-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N0YR430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2690lm (2600lm ~ 2780lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2530-0000-000N0YR227FCree LED0CXA2530-0000-000N0YR227F-NDkr.82.12840Parametric Equivalent
CXA2530-0000-000N0YR227GCree LED116CXA2530-0000-000N0YR227G-NDkr.55.67000Parametric Equivalent
CXA2530-0000-000N0YR227HCree LED0CXA2530-0000-000N0YR227H-NDkr.49.14770Parametric Equivalent
CXA2530-0000-000N0YR230FCree LED0CXA2530-0000-000N0YR230F-NDkr.72.21260Parametric Equivalent
CXA2530-0000-000N0YR230GCree LED0CXA2530-0000-000N0YR230G-NDkr.41.71090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.49.14770kr.4,914.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.14770
Unit Price with VAT:kr.61.43463