CXA2530-0000-000N0YQ435H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.68.22470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.73.50600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.46.66870
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2530-0000-000N0YQ435H

DigiKey Part Number
CXA2530-0000-000N0YQ435H-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N0YQ435H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
79 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2780lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2530-0000-000N0YQ435FCree LED0CXA2530-0000-000N0YQ435F-NDkr.68.22470Parametric Equivalent
CXA2530-0000-000N0YR235FCree LED0CXA2530-0000-000N0YR235F-NDkr.73.50600Parametric Equivalent
CXA2530-0000-000N0YR235HCree LED0CXA2530-0000-000N0YR235H-NDkr.46.66870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.43.54310kr.4,354.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.54310
Unit Price with VAT:kr.54.42888