CXA2520-0000-000N0YM40E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.59.27900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.66.93140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.66.93140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.64.88360
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N0YM40E7

DigiKey Part Number
CXA2520-0000-000N0YM40E7-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N0YM40E7
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
78 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
1538lm (1485lm ~ 1590lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N0YM20E8Cree LED0CXA2520-0000-000N0YM20E8-NDkr.59.27900Parametric Equivalent
CXA2520-0000-000N0YM40E8Cree LED0CXA2520-0000-000N0YM40E8-NDkr.66.93140Parametric Equivalent
CXA2520-0000-000N0YN20E7Cree LED0CXA2520-0000-000N0YN20E7-NDkr.66.93140Parametric Equivalent
CXA2520-0000-000N0YN20E8Cree LED0CXA2520-0000-000N0YN20E8-NDkr.64.88360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.59.27900kr.5,927.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.27900
Unit Price with VAT:kr.74.09875