CXA2520-0000-000N00R440H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.38.80080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.26760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.87860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.43.75870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.11770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 105
Unit Price: kr.38.93000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.40.83000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 69
Unit Price: kr.45.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.87860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.41.71090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.43.75870
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N00R440H

DigiKey Part Number
CXA2520-0000-000N00R440H-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N00R440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2690lm (2600lm ~ 2780lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N00R240FCree LED0CXA2520-0000-000N00R240F-NDkr.38.80080Parametric Equivalent
CXA2520-0000-000N00R240HCree LED0CXA2520-0000-000N00R240H-NDkr.45.26760Parametric Equivalent
CXA2520-0000-000N00R440FCree LED0CXA2520-0000-000N00R440F-NDkr.39.87860Parametric Equivalent
CXA2520-0000-000N00S240FCree LED0CXA2520-0000-000N00S240F-NDkr.43.75870Parametric Equivalent
CXA2520-0000-000N00S240HCree LED0CXA2520-0000-000N00S240H-NDkr.50.11770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.43.75870kr.4,375.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.75870
Unit Price with VAT:kr.54.69838