Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N00R435F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00R435F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00R435F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2690lm (2600lm ~ 2780lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N00R235F | Cree LED | 0 | CXA2520-0000-000N00R235F-ND | kr.68.65590 | Parametric Equivalent |
| CXA2520-0000-000N00R235H | Cree LED | 0 | CXA2520-0000-000N00R235H-ND | kr.43.75870 | Parametric Equivalent |
| CXA2520-0000-000N00R435G | Cree LED | 0 | CXA2520-0000-000N00R435G-ND | kr.48.28540 | Parametric Equivalent |
| CXA2520-0000-000N00R435H | Cree LED | 0 | CXA2520-0000-000N00R435H-ND | kr.50.11770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.79.32610 | kr.7,932.61 |
| Unit Price without VAT: | kr.79.32610 |
|---|---|
| Unit Price with VAT: | kr.99.15763 |
















