Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N00R230G | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00R230G-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00R230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N00Q427F | Cree LED | 0 | CXA2520-0000-000N00Q427F-ND | kr.68.65590 | Parametric Equivalent |
| CXA2520-0000-000N00Q427G | Cree LED | 0 | CXA2520-0000-000N00Q427G-ND | kr.49.07000 | Parametric Equivalent |
| CXA2520-0000-000N00Q427H | Cree LED | 0 | CXA2520-0000-000N00Q427H-ND | kr.43.75870 | Parametric Equivalent |
| CXA2520-0000-000N00Q430F | Cree LED | 0 | CXA2520-0000-000N00Q430F-ND | kr.57.01560 | Parametric Equivalent |
| CXA2520-0000-000N00Q430G | Cree LED | 0 | CXA2520-0000-000N00Q430G-ND | kr.34.70520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.71090 | kr.4,171.09 |
| Unit Price without VAT: | kr.41.71090 |
|---|---|
| Unit Price with VAT: | kr.52.13863 |
















