Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N00Q235F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N00Q235F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N00Q235F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N00P435F | Cree LED | 0 | CXA2520-0000-000N00P435F-ND | kr.56.90780 | Parametric Equivalent |
| CXA2520-0000-000N00P435H | Cree LED | 0 | CXA2520-0000-000N00P435H-ND | kr.37.83080 | Parametric Equivalent |
| CXA2520-0000-000N00Q235H | Cree LED | 0 | CXA2520-0000-000N00Q235H-ND | kr.39.87860 | Parametric Equivalent |
| CXA2520-0000-000N00Q435F | Cree LED | 0 | CXA2520-0000-000N00Q435F-ND | kr.66.93140 | Parametric Equivalent |
| CXA2520-0000-000N00Q435H | Cree LED | 0 | CXA2520-0000-000N00Q435H-ND | kr.45.26760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.24900 | kr.6,024.90 |
| Unit Price without VAT: | kr.60.24900 |
|---|---|
| Unit Price with VAT: | kr.75.31125 |
















