CXA1830-0000-000N00T450F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.43.97420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.71730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.50740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.38.26190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.43.97420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: kr.44.13000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.23190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.46.56100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.19550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.43.00420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.49.36320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.41110
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1830 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1830-0000-000N00T450F

DigiKey Part Number
CXA1830-0000-000N00T450F-ND
Manufacturer
Manufacturer Product Number
CXA1830-0000-000N00T450F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
120 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1830-0000-000N00T450HCree LED0CXA1830-0000-000N00T450H-NDkr.43.97420Parametric Equivalent
CXA1830-0000-000N00U250FCree LED0CXA1830-0000-000N00U250F-NDkr.30.71730Parametric Equivalent
CXA1830-0000-000N00U250HCree LED0CXA1830-0000-000N00U250H-NDkr.37.50740Parametric Equivalent
CXA1830-0000-000N0HT250FCree LED0CXA1830-0000-000N0HT250F-NDkr.38.26190Parametric Equivalent
CXA1830-0000-000N0HT250HCree LED0CXA1830-0000-000N0HT250H-NDkr.43.97420Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.35.99850kr.3,599.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.99850
Unit Price with VAT:kr.44.99813