CXA1830-0000-000N00T430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.54.64450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.23190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.74.24140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 76
Unit Price: kr.40.32000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 32
Unit Price: kr.42.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.54.64450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.40.84860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.47.31540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.47.31540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.55.83000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.40.84860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.47.31540
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1830-0000-000N00T430G

DigiKey Part Number
CXA1830-0000-000N00T430G-ND
Manufacturer
Manufacturer Product Number
CXA1830-0000-000N00T430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1830-0000-000N00T227FCree LED0CXA1830-0000-000N00T227F-NDkr.54.64450Parametric Equivalent
CXA1830-0000-000N00T227GCree LED0CXA1830-0000-000N00T227G-NDkr.39.23190Parametric Equivalent
CXA1830-0000-000N00T227HCree LED0CXA1830-0000-000N00T227H-NDkr.44.29760Parametric Equivalent
CXA1830-0000-000N00T230FCree LED0CXA1830-0000-000N00T230F-NDkr.74.24140Parametric Equivalent
CXA1830-0000-000N00T230GCree LED76CXA1830-0000-000N00T230G-NDkr.40.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.39.23190kr.3,923.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.23190
Unit Price with VAT:kr.49.03988