Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0YM430F | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0YM430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0YM430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 76 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N0YM227F | Cree LED | 0 | CXA1820-0000-000N0YM227F-ND | kr.47.07500 | Parametric Equivalent |
| CXA1820-0000-000N0YM227H | Cree LED | 0 | CXA1820-0000-000N0YM227H-ND | kr.35.96010 | Parametric Equivalent |
| CXA1820-0000-000N0YM230F | Cree LED | 0 | CXA1820-0000-000N0YM230F-ND | kr.43.58800 | Parametric Equivalent |
| CXA1820-0000-000N0YM230H | Cree LED | 0 | CXA1820-0000-000N0YM230H-ND | kr.33.45380 | Parametric Equivalent |
| CXA1820-0000-000N0YM427F | Cree LED | 0 | CXA1820-0000-000N0YM427F-ND | kr.45.33150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.07500 | kr.4,707.50 |
| Unit Price without VAT: | kr.47.07500 |
|---|---|
| Unit Price with VAT: | kr.58.84375 |
















