Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0HQ250H | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0HQ250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0HQ250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N0HQ250F | Cree LED | 0 | CXA1820-0000-000N0HQ250F-ND | kr.25.06310 | Parametric Equivalent |
| CXA1820-0000-000N0HQ250G | Cree LED | 0 | CXA1820-0000-000N0HQ250G-ND | kr.26.26180 | Parametric Equivalent |
| CXA1820-0000-000N0HQ450G | Cree LED | 0 | CXA1820-0000-000N0HQ450G-ND | kr.28.22320 | Parametric Equivalent |
| CXA1820-0000-000N0UP450F | Cree LED | 0 | CXA1820-0000-000N0UP450F-ND | kr.45.33150 | Parametric Equivalent |
| CXA1820-0000-000N0UP450G | Cree LED | 0 | CXA1820-0000-000N0UP450G-ND | kr.32.03720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.44120 | kr.2,844.12 |
| Unit Price without VAT: | kr.28.44120 |
|---|---|
| Unit Price with VAT: | kr.35.55150 |
















