CXA1820-0000-000N00Q230H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.04980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.22320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.44120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.04980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.26180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.44120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.33150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.03720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.10760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.99200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.22320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.52.95940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.37670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.22920
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1820-0000-000N00Q230H

DigiKey Part Number
CXA1820-0000-000N00Q230H-ND
Manufacturer
Manufacturer Product Number
CXA1820-0000-000N00Q230H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
107 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N00P427FCree LED0CXA1820-0000-000N00P427F-NDkr.37.04980Parametric Equivalent
CXA1820-0000-000N00P427GCree LED0CXA1820-0000-000N00P427G-NDkr.28.22320Parametric Equivalent
CXA1820-0000-000N00P427HCree LED0CXA1820-0000-000N00P427H-NDkr.28.44120Parametric Equivalent
CXA1820-0000-000N00P430FCree LED0CXA1820-0000-000N00P430F-NDkr.37.04980Parametric Equivalent
CXA1820-0000-000N00P430GCree LED0CXA1820-0000-000N00P430G-NDkr.26.26180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.30.40260kr.3,040.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.40260
Unit Price with VAT:kr.38.00325