CXA1520-0000-000N0HN450H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 423
Unit Price: kr.4.12000
Datasheet
XLamp CXA1520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1520-0000-000N0HN450H

DigiKey Part Number
CXA1520-0000-000N0HN450H-ND
Manufacturer
Manufacturer Product Number
CXA1520-0000-000N0HN450H
Description
LED COB XLAMP COOL WHT SQU 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
101 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes