CXA1512-0000-000N0YJ430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.89640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.53170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.35.35180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.93860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.79510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.89640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.35.35180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.51880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.51880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.51880
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N0YJ430G

DigiKey Part Number
CXA1512-0000-000N0YJ430G-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N0YJ430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
92 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N0YJ227FCree LED0CXA1512-0000-000N0YJ227F-NDkr.42.89640Parametric Equivalent
CXA1512-0000-000N0YJ227GCree LED0CXA1512-0000-000N0YJ227G-NDkr.29.53170Parametric Equivalent
CXA1512-0000-000N0YJ227HCree LED0CXA1512-0000-000N0YJ227H-NDkr.35.35180Parametric Equivalent
CXA1512-0000-000N0YJ230FCree LED0CXA1512-0000-000N0YJ230F-NDkr.37.93860Parametric Equivalent
CXA1512-0000-000N0YJ230GCree LED0CXA1512-0000-000N0YJ230G-NDkr.30.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.29.53170kr.2,953.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.53170
Unit Price with VAT:kr.36.91463