CXA1512-0000-000N0YH40E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.77730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.68730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.68730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.54960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.93860
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N0YH40E8

DigiKey Part Number
CXA1512-0000-000N0YH40E8-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N0YH40E8
Description
LED COB XLAMP WARM WHT SQ 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
80 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1010lm (970lm ~ 1040lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N0YH20E7Cree LED0CXA1512-0000-000N0YH20E7-NDkr.28.77730Parametric Equivalent
CXA1512-0000-000N0YH20E8Cree LED0CXA1512-0000-000N0YH20E8-NDkr.31.68730Parametric Equivalent
CXA1512-0000-000N0YH40E7Cree LED0CXA1512-0000-000N0YH40E7-NDkr.31.68730Parametric Equivalent
CXA1512-0000-000N0YJ20E7Cree LED0CXA1512-0000-000N0YJ20E7-NDkr.32.54960Parametric Equivalent
CXA1512-0000-000N0YJ20E8Cree LED0CXA1512-0000-000N0YJ20E8-NDkr.37.93860Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.32.54960kr.3,254.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.54960
Unit Price with VAT:kr.40.68700