CXA2530-0000-000N00S20E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.58540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.36560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.35940
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
CXA2530-0000-000N00T20E5

CXA2530-0000-000N00S20E8

DigiKey Part Number
CXA2530-0000-000N00S20E8-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N00S20E8
Description
LED COB XLAMP WARM WHT SQ 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
98 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
2700K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
2885lm (2780lm ~ 2990lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2530-0000-000N00S40E7Cree LED0CXA2530-0000-000N00S40E7-NDkr.7.58540Parametric Equivalent
CXA2530-0000-000N00S40E8Cree LED0CXA2530-0000-000N00S40E8-NDkr.8.38000Parametric Equivalent
CXA2530-0000-000N0UR40E7Cree LED0CXA2530-0000-000N0UR40E7-NDkr.8.36560Parametric Equivalent
CXA2530-0000-000N0YR40E7Cree LED0CXA2530-0000-000N0YR40E7-NDkr.10.35940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.56.58450kr.5,658.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.58450
Unit Price with VAT:kr.70.73063