CXA1512-0000-000F0HN250G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 64
Unit Price: kr.21.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.96930
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.44820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.40040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.84940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.18480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.09490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.78940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.48390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.26760

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.09490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.20120

Parametric Equivalent


Cree LED
In Stock: 86
Unit Price: kr.32.33000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F0HN250G

DigiKey Part Number
CXA1512-0000-000F0HN250G-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F0HN250G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1650lm (1590lm ~ 1710lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0HM450FCree LED64CXA1512-0000-000F0HM450F-NDkr.21.30000Parametric Equivalent
CXA1512-0000-000F0HM450GCree LED0CXA1512-0000-000F0HM450G-NDkr.18.96930Parametric Equivalent
CXA1512-0000-000F0HM450HCree LED0CXA1512-0000-000F0HM450H-NDkr.21.44820Parametric Equivalent
CXA1512-0000-000F0HN250FCree LED0CXA1512-0000-000F0HN250F-NDkr.19.40040Parametric Equivalent
CXA1512-0000-000F0HN250HCree LED0CXA1512-0000-000F0HN250H-NDkr.22.84940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.20.26260kr.2,026.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.26260
Unit Price with VAT:kr.25.32825