CXA1512-0000-000F0HK250H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.89150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.89150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.42390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.26260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 97
Unit Price: kr.25.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.42390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.19050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.21.44820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.89640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.53170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.79510
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F0HK250H

DigiKey Part Number
CXA1512-0000-000F0HK250H-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F0HK250H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
99 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1245lm (1200lm ~ 1290lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0HK250FCree LED0CXA1512-0000-000F0HK250F-NDkr.17.89150Parametric Equivalent
CXA1512-0000-000F0HK450FCree LED0CXA1512-0000-000F0HK450F-NDkr.17.89150Parametric Equivalent
CXA1512-0000-000F0HK450HCree LED0CXA1512-0000-000F0HK450H-NDkr.24.47000Parametric Equivalent
CXA1512-0000-000F0UJ450FCree LED0CXA1512-0000-000F0UJ450F-NDkr.29.42390Parametric Equivalent
CXA1512-0000-000F0UJ450GCree LED0CXA1512-0000-000F0UJ450G-NDkr.20.26260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.20.80150kr.2,080.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.80150
Unit Price with VAT:kr.26.00188