CXA1512-0000-000N0HK20E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.16700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.57380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.57380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.54960
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N0HK20E3

DigiKey Part Number
CXA1512-0000-000N0HK20E3-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N0HK20E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
5000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1245lm (1200lm ~ 1290lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N0HK40E3Cree LED0CXA1512-0000-000N0HK40E3-NDkr.16.16700Parametric Equivalent
CXA1512-0000-000N0UJ40E3Cree LED0CXA1512-0000-000N0UJ40E3-NDkr.24.57380Parametric Equivalent
CXA1512-0000-000N0UK20E3Cree LED0CXA1512-0000-000N0UK20E3-NDkr.24.57380Parametric Equivalent
CXA1512-0000-000N0UK40E3Cree LED0CXA1512-0000-000N0UK40E3-NDkr.32.54960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.16.16700kr.1,616.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.16700
Unit Price with VAT:kr.20.20875