Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N00H240F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N00H240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N00H240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 935lm (900lm ~ 970lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N00G440F | Cree LED | 0 | CXA1507-0000-000N00G440FTUBE-ND | kr.11.74800 | Parametric Equivalent |
| CXA1507-0000-000N00G440H | Cree LED | 0 | CXA1507-0000-000N00G440H-ND | kr.13.58030 | Parametric Equivalent |
| CXA1507-0000-000N00H240H | Cree LED | 0 | CXA1507-0000-000N00H240H-ND | kr.12.39470 | Parametric Equivalent |
| CXA1507-0000-000N00H440F | Cree LED | 0 | CXA1507-0000-000N00H440F-ND | kr.12.39470 | Parametric Equivalent |
| CXA1507-0000-000N00H440H | Cree LED | 0 | CXA1507-0000-000N00H440H-ND | kr.14.22700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.56240 | kr.1,056.24 |
| Unit Price without VAT: | kr.10.56240 |
|---|---|
| Unit Price with VAT: | kr.13.20300 |


















