Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000F0YD227F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000F0YD227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F0YD227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 74 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 530lm (510lm ~ 550lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F0YD227H | Cree LED | 0 | CXA1507-0000-000F0YD227H-ND | kr.14.65810 | Parametric Equivalent |
| CXA1507-0000-000F0YD230F | Cree LED | 0 | CXA1507-0000-000F0YD230F-ND | kr.19.83150 | Parametric Equivalent |
| CXA1507-0000-000F0YD230H | Cree LED | 0 | CXA1507-0000-000F0YD230H-ND | kr.12.71800 | Parametric Equivalent |
| CXA1507-0000-000F0YD427F | Cree LED | 0 | CXA1507-0000-000F0YD427F-ND | kr.25.43610 | Parametric Equivalent |
| CXA1507-0000-000F0YD427G | Cree LED | 0 | CXA1507-0000-000F0YD427G-ND | kr.14.65810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.06490 | kr.2,306.49 |
| Unit Price without VAT: | kr.23.06490 |
|---|---|
| Unit Price with VAT: | kr.28.83113 |

















