Direct

CXA1310-0000-000F0HK250F | |
|---|---|
DigiKey Part Number | CXA1310-0000-000F0HK250F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1310-0000-000F0HK250F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1245lm (1200lm ~ 1290lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1310-0000-000F0HM450G | Cree LED | 0 | CXB1310-0000-000F0HM450G-ND | kr.62.83570 | Direct |












