Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F0YA435H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F0YA435H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F0YA435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F0YA235F | Cree LED | 0 | CXA1304-0000-000F0YA235F-ND | kr.14.98140 | Parametric Equivalent |
| CXA1304-0000-000F0YA235G | Cree LED | 0 | CXA1304-0000-000F0YA235G-ND | kr.11.31690 | Parametric Equivalent |
| CXA1304-0000-000F0YA235H | Cree LED | 0 | CXA1304-0000-000F0YA235H-ND | kr.14.33470 | Parametric Equivalent |
| CXA1304-0000-000F0YA435F | Cree LED | 0 | CXA1304-0000-000F0YA435F-ND | kr.22.50700 | Parametric Equivalent |
| CXA1304-0000-000F0YA435G | Cree LED | 0 | CXA1304-0000-000F0YA435G-ND | kr.27.89600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.21300 | kr.2,821.30 |
| Unit Price without VAT: | kr.28.21300 |
|---|---|
| Unit Price with VAT: | kr.35.26625 |
















