CXA1304-0000-000C0Y9435F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.22700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.71800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.86150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.30480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.98140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.31690
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.33470
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000C0Y9435F

DigiKey Part Number
CXA1304-0000-000C0Y9435F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0Y9435F
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
89 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3500K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
319lm (308lm ~ 330lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C0Y9235FCree LED0CXA1304-0000-000C0Y9235F-NDkr.14.22700Parametric Equivalent
CXA1304-0000-000C0Y9235HCree LED0CXA1304-0000-000C0Y9235H-NDkr.12.71800Parametric Equivalent
CXA1304-0000-000C0Y9435GCree LED0CXA1304-0000-000C0Y9435G-NDkr.18.86150Parametric Equivalent
CXA1304-0000-000C0Y9435HCree LED0CXA1304-0000-000C0Y9435H-NDkr.15.30480Parametric Equivalent
CXA1304-0000-000C0YA235FCree LED0CXA1304-0000-000C0YA235F-NDkr.14.98140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.16.49030kr.1,649.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.49030
Unit Price with VAT:kr.20.61288