Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C0Y9430H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C0Y9430H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C0Y9430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 310lm (290lm ~ 330lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0Y9230F | Cree LED | 0 | CXA1304-0000-000C0Y9230F-ND | kr.16.49030 | Parametric Equivalent |
| CXA1304-0000-000C0Y9230H | Cree LED | 0 | CXA1304-0000-000C0Y9230H-ND | kr.15.30480 | Parametric Equivalent |
| CXA1304-0000-000C0Y9427F | Cree LED | 99 | CXA1304-0000-000C0Y9427F-ND | kr.19.78000 | Parametric Equivalent |
| CXA1304-0000-000C0Y9427G | Cree LED | 0 | CXA1304-0000-000C0Y9427G-ND | kr.12.71800 | Parametric Equivalent |
| CXA1304-0000-000C0Y9427H | Cree LED | 0 | CXA1304-0000-000C0Y9427H-ND | kr.15.19700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.33470 | kr.1,433.47 |
| Unit Price without VAT: | kr.14.33470 |
|---|---|
| Unit Price with VAT: | kr.17.91838 |
















