Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CV94U-FGC-CP1R1HJ1BB7D3D3 | |
|---|---|
DigiKey Part Number | 90-CV94U-FGC-CP1R1HJ1BB7D3D3-ND |
Manufacturer | |
Manufacturer Product Number | CV94U-FGC-CP1R1HJ1BB7D3D3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.7V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red, Green, Blue (RGB) | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 2.80mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.7V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 9.40mm L x 4.20mm W | |
Height (Max) | 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.78640 | kr.3,343.68 |
| Unit Price without VAT: | kr.2.78640 |
|---|---|
| Unit Price with VAT: | kr.3.48300 |



