
CV94D-FCC-CYB2B02WB2BB7D3D3 | |
---|---|
DigiKey Part Number | 90-CV94D-FCC-CYB2B02WB2BB7D3D3TR-ND - Tape & Reel (TR) 90-CV94D-FCC-CYB2B02WB2BB7D3D3CT-ND - Cut Tape (CT) 90-CV94D-FCC-CYB2B02WB2BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV94D-FCC-CYB2B02WB2BB7D3D3 |
Description | LED CBI 2.1MM TRI RED/GN/BLU SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red, Green, Blue (RGB) 2.1V Red, 2.8V Green, 2.9V Blue 50mA Red, 35mA Green, 35mA Blue Round with Domed Top 2.10mm Dia Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 3 Wide | |
Current | 50mA Red, 35mA Green, 35mA Blue | |
Millicandela Rating | 6000mcd Red, 12000mcd Green, 2300mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.10mm Dia | |
Voltage Rating | 2.1V Red, 2.8V Green, 2.9V Blue | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.2.57300 | kr.25.73 |
100 | kr.2.37760 | kr.237.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.2.76480 | kr.3,317.76 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |