Parametric Equivalent
Parametric Equivalent

CP41B-RHS-CL0Q0EE4 | |
|---|---|
DigiKey Part Number  | CP41B-RHS-CL0Q0EE4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CP41B-RHS-CL0Q0EE4  | 
Description  | LED RED CLEAR P4 T/H  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | -  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | -  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3.00mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2.5V  | |
Current - Test  | 70mA  | |
Viewing Angle  | 100°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | 4-DIP (0.200", 5.08mm)  | |
Supplier Device Package  | ||
Size / Dimension  | 7.60mm L x 7.60mm W  | |
Height (Max)  | 6.15mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.35700 | kr.13.57 | 
| 100 | kr.1.25500 | kr.125.50 | 
| 50.000 | kr.1.04320 | kr.52,160.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 





