LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-000P0U0A30H

DigiKey Part Number
90-CMU2287-0000-000P0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-000P0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
134 lm/W
Packaging
Tray
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
10974lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-000P0U0A30GCree LED1390-CMU2287-0000-000P0U0A30G-NDkr.127.81000Parametric Equivalent
SPHWHAHDNM271ZV3DCSamsung Semiconductor, Inc.1861510-SPHWHAHDNM271ZV3DC-NDkr.105.24000Parametric Equivalent
SPHWHAHDNM271ZW3DBSamsung Semiconductor, Inc.1601510-SPHWHAHDNM271ZW3DB-NDkr.79.38000Parametric Equivalent
SPHWHAHDNM271ZW3DCSamsung Semiconductor, Inc.1591510-SPHWHAHDNM271ZW3DC-NDkr.87.49000Parametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.153.30000kr.153.30
10kr.145.63600kr.1,456.36
50kr.141.49740kr.7,074.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.153.30000
Unit Price with VAT:kr.191.62500