CMU2258-R040-000P0U0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: kr.95.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.97.75650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.113.83475
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 150
Unit Price: kr.62.89000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 148
Unit Price: kr.78.74000
Datasheet
Image for CMU2258-R040-000P0U0A35H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-R040-000P0U0A35H

DigiKey Part Number
90-CMU2258-R040-000P0U0A35H-ND
Manufacturer
Manufacturer Product Number
CMU2258-R040-000P0U0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
140 lm/W
Packaging
Bulk
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
7619lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2258-0000-000P0U0A35GCree LED10090-CMU2258-0000-000P0U0A35G-NDkr.95.86000Parametric Equivalent
CMU2258-0000-000P0U0A35HCree LED090-CMU2258-0000-000P0U0A35H-NDkr.97.75650Parametric Equivalent
CMU2258-R040-000P0U0A35GCree LED090-CMU2258-R040-000P0U0A35G-NDkr.113.83475Parametric Equivalent
SPHWHAHDNL271ZU3DBSamsung Semiconductor, Inc.1501510-SPHWHAHDNL271ZU3DB-NDkr.62.89000Parametric Equivalent
SPHWHAHDNL271ZU3DCSamsung Semiconductor, Inc.1481510-SPHWHAHDNL271ZU3DC-NDkr.78.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.136.60175kr.5,464.07
Manufacturers Standard Package
Unit Price without VAT:kr.136.60175
Unit Price with VAT:kr.170.75219