
CMU2239-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4712lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1212C4-403H7K4 | Citizen | 30 | 1642-1363-ND | kr.169.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.06000 | kr.92.06 |
| 10 | kr.87.45400 | kr.874.54 |
| 50 | kr.84.96860 | kr.4,248.43 |
| 100 | kr.78.24830 | kr.7,824.83 |
| 200 | kr.71.15985 | kr.14,231.97 |
| 500 | kr.66.64912 | kr.33,324.56 |
| 1.000 | kr.61.37120 | kr.61,371.20 |
| Unit Price without VAT: | kr.92.06000 |
|---|---|
| Unit Price with VAT: | kr.115.07500 |

