
CMU2239-0000-000N0H0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6060lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK25YZT3DC | Samsung Semiconductor, Inc. | 92 | 1510-SPHWHAHDNK25YZT3DC-ND | kr.59.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 10 | kr.57.82100 | kr.578.21 |
| 50 | kr.56.17740 | kr.2,808.87 |
| 100 | kr.51.73440 | kr.5,173.44 |
| 200 | kr.47.04785 | kr.9,409.57 |
| 500 | kr.44.06554 | kr.22,032.77 |
| 1.000 | kr.40.57600 | kr.40,576.00 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |

