
CMU2239-0000-000N0H0A30G | |
---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5909lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
Current - Max | 2.88A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.44000 | kr.61.44 |
10 | kr.58.36800 | kr.583.68 |
50 | kr.56.70920 | kr.2,835.46 |
100 | kr.52.22400 | kr.5,222.40 |
200 | kr.47.49310 | kr.9,498.62 |
500 | kr.44.48256 | kr.22,241.28 |
1.000 | kr.40.96000 | kr.40,960.00 |
Unit Price without VAT: | kr.61.44000 |
---|---|
Unit Price with VAT: | kr.76.80000 |