MFR Recommended

CMT1945-0000-000N0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CMT1945-0000-000N0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CMT1945-0000-000N0U0A31Q |
Description | LED COB XLAMP WARM WHT SQ 3100K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1945 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3100K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4828lm (Typ) | |
Current - Test | 1.2A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.7V | |
Lumens/Watt @ Current - Test | 55 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.45mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |


