CMU1526-0000-000N0U0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.15040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.01044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.40.49433
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.57000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.28433
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.24352
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.40.51889
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.25.38536
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.41.00713
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17261
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.37.58991
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.37.58991
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0U0A35H

DigiKey Part Number
90-CMU1526-0000-000N0U0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0U0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3360lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0U0A35GCree LED090-CMU1526-0000-000N0U0A35G-NDkr.27.15040Parametric Equivalent
CMU1526-0000-000N0Z0A35HCree LED090-CMU1526-0000-000N0Z0A35H-NDkr.39.01044Parametric Equivalent
CMU1526-R090-000N0U0A35GCree LED090-CMU1526-R090-000N0U0A35G-NDkr.40.49433Parametric Equivalent
CMU1526-R090-000N0U0A35HCree LED090-CMU1526-R090-000N0U0A35H-NDkr.48.57000Parametric Equivalent
CMU1526-R090-000N0Z0A35HCree LED090-CMU1526-R090-000N0Z0A35H-NDkr.58.28433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
225kr.32.54138kr.7,321.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.54138
Unit Price with VAT:kr.40.67673