Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1519-0000-000N0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMU1519-0000-000N0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-0000-000N0U0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2596lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-R090-000N0U0A50G | Cree LED | 0 | 90-CMU1519-R090-000N0U0A50G-ND | kr.35.11089 | Parametric Equivalent |
| L2C6-50902L06F1300 | Lumileds | 0 | 1416-L2C6-50902L06F1300-ND | kr.37.85344 | Parametric Equivalent |
| L2C6-50903L06F1300 | Lumileds | 0 | 1416-L2C6-50903L06F1300-ND | kr.32.91307 | Parametric Equivalent |
| SPHWHAHDNF27YZR3DB | Samsung Semiconductor, Inc. | 245 | 1510-SPHWHAHDNF27YZR3DB-ND | kr.26.82000 | Parametric Equivalent |
| SPHWHAHDNF27YZR3DC | Samsung Semiconductor, Inc. | 249 | 1510-SPHWHAHDNF27YZR3DC-ND | kr.28.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.23.52396 | kr.5,292.89 |
| Unit Price without VAT: | kr.23.52396 |
|---|---|
| Unit Price with VAT: | kr.29.40495 |



