
CMU1519-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMU1519-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2914lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1206C4-303M2K1 | Citizen | 46 | 1642-1406-ND | kr.104.48000 | Parametric Equivalent |
| L2C6-30902L06A1300 | Lumileds | 211 | 1416-L2C6-30902L06A1300-ND | kr.67.96000 | Parametric Equivalent |
| SPHWHAHDNF25YZV3DB | Samsung Semiconductor, Inc. | 218 | 1510-SPHWHAHDNF25YZV3DB-ND | kr.25.99000 | Parametric Equivalent |
| SPHWHAHDNF25YZV3DC | Samsung Semiconductor, Inc. | 134 | 1510-SPHWHAHDNF25YZV3DC-ND | kr.32.78000 | Parametric Equivalent |
| SPHWHAHDNF25YZW3DB | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF25YZW3DB-ND | kr.25.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.27.46500 | kr.274.65 |
| 50 | kr.26.68380 | kr.1,334.19 |
| 100 | kr.24.57380 | kr.2,457.38 |
| 200 | kr.22.34785 | kr.4,469.57 |
| 500 | kr.20.93112 | kr.10,465.56 |
| 1.000 | kr.19.27373 | kr.19,273.73 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

