CMU1516-R090-000N0Z0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.18911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.05000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.34.10978
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.45.05911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.91089
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.63406
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.79652
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.63406
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.79652
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.55.58063
Datasheet
Image for CMU1516-R090-000N0Z0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-R090-000N0Z0A30H

DigiKey Part Number
90-CMU1516-R090-000N0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMU1516-R090-000N0Z0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
125 lm/W
Packaging
Bulk
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
1889lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1516-0000-000N0Z0A27HCree LED090-CMU1516-0000-000N0Z0A27H-NDkr.30.18911Parametric Equivalent
CMU1516-0000-000N0Z0A30HCree LED090-CMU1516-0000-000N0Z0A30H-NDkr.39.05000Parametric Equivalent
CMU1516-0000-000N0Z0AL7CCree LED090-CMU1516-0000-000N0Z0AL7C-NDkr.34.10978Parametric Equivalent
CMU1516-R090-000N0Z0A27HCree LED090-CMU1516-R090-000N0Z0A27H-NDkr.45.05911Parametric Equivalent
CMU1516-R090-000N0Z0AL7CCree LED090-CMU1516-R090-000N0Z0AL7C-NDkr.50.91089Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.45.05911kr.4,055.32
Manufacturers Standard Package
Unit Price without VAT:kr.45.05911
Unit Price with VAT:kr.56.32389