CMU1516-0000-00PN0U0A30G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.09231
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.18911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 212
Unit Price: kr.39.05000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.18911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.18911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.18911
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.26591
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.21061
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.34.11405

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.37.36519

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.34.11405
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-0000-00PN0U0A30G

DigiKey Part Number
90-CMU1516-0000-00PN0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU1516-0000-00PN0U0A30G
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
170 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2575lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1516-0000-00PN0U0A27GCree LED090-CMU1516-0000-00PN0U0A27G-NDkr.25.09231Parametric Equivalent
CMU1516-0000-00PN0U0A27HCree LED090-CMU1516-0000-00PN0U0A27H-NDkr.30.18911Parametric Equivalent
CMU1516-0000-00PN0U0A30HCree LED21290-CMU1516-0000-00PN0U0A30H-NDkr.39.05000Parametric Equivalent
CMU1516-0000-00PN0U0A30QCree LED090-CMU1516-0000-00PN0U0A30Q-NDkr.30.18911Parametric Equivalent
CMU1516-0000-00PN0U0A30UCree LED090-CMU1516-0000-00PN0U0A30U-NDkr.30.18911Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
225kr.25.09231kr.5,645.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.09231
Unit Price with VAT:kr.31.36539