Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1013-0000-00PN0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-00PN0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-00PN0U0A30Q |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1935lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A27G-ND | kr.19.40723 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A27H-ND | kr.23.13180 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A30G-ND | kr.19.40723 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A30H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A30H-ND | kr.23.13180 | Parametric Equivalent |
| CMU1013-0000-00PN0U0A30U | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A30U-ND | kr.30.97313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.30.97313 | kr.12,389.25 |
| Unit Price without VAT: | kr.30.97313 |
|---|---|
| Unit Price with VAT: | kr.38.71641 |





