
| CMU1013-0000-000N0U0A30H | |
|---|---|
| DigiKey Part Number | 90-CMU1013-0000-000N0U0A30H-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMU1013-0000-000N0U0A30H | 
| Description | LED XLAMP WARM WHT 3000K | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® CMU1013 White, Warm 3000K 2-Step MacAdam Ellipse 33.7V 360mA 115° 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K 2-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 1636lm (Typ) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 360mA | |
| Voltage - Forward (Vf) (Typ) | 33.7V | |
| Lumens/Watt @ Current - Test | 135 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 960mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | - | |
| Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
| Height - Seated (Max) | 0.067" (1.70mm) | |
| Thermal Resistance of Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.19.39295 | kr.7,757.18 | 
| Unit Price without VAT: | kr.19.39295 | 
|---|---|
| Unit Price with VAT: | kr.24.24119 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark